Parametric results for: ap7365-25erg-13 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap736525erg13
Select parts from the table below to compare.
Compare
Compare
AP7365-25ERG-13
Diodes Incorporated
Check for Price Yes Yes Not Recommended 6 V 2 V 2.5 V 300 mV 600 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6.5 V 0.0125 % 0.025 % 1 2.55 V 2.45 V CMOS 2 % R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm DIODES INC SOT-223 GREEN, SOT-223R, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated