Parametric results for: ap7344d-3018rh4-7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap7344d3018rh47
Select parts from the table below to compare.
Compare
Compare
AP7344D-3018RH4-7
Diodes Incorporated
Check for Price Yes Obsolete 5.25 V 4 V 3 V 250 mV 300 mA 1.8 V 390 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 300 mV 0.03 % 1 3.045 V 2.955 V 1.827 V 1.773 V CMOS R-PDSO-N8 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.05,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH YES NO LEAD 400 µm DUAL 1.2 mm 1.6 mm 400 µm DIODES INC compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Diodes Incorporated