Filter Your Search
1 - 1 of 1 results
|
AP7342D-3028FS6-7
Diodes Incorporated
|
Check for Price Buy | Yes | Obsolete | 5.25 V | 4 V | 3 V | 250 mV | 150 mA | 2.8 V | 250 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.00375 % | 0.03 % | 1 | 3.045 V | 2.955 V | 2.842 V | 2.758 V | CMOS | 1.5 % | S-PDSO-N12 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | DIODES INC | X2DFN-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Diodes Incorporated |