Parametric results for: ap7341-12fs4-7 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ap734112fs47
Select parts from the table below to compare.
Compare
Compare
AP7341-12FS4-7R
Diodes Incorporated
Check for Price Buy Yes Active 5.25 V 1.7 V 1.2 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 620 mV 6 V 0.00426 % 0.03 % 1 1.218 V 1.182 V CMOS 1.5 % S-PDSO-N4 e3 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm DIODES INC X2DFN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated
AP7341-12FS4-7
Diodes Incorporated
Check for Price Buy Yes Active 5.25 V 1.7 V 1.2 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 620 mV 6 V 0.00426 % 0.03 % 1 1.218 V 1.182 V CMOS 1.5 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm DIODES INC X2DFN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated