Filter Your Search
1 - 1 of 1 results
![]() |
AP6015-18M10G-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2 V | 1.6 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | DIODES INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |