Filter Your Search
1 - 2 of 2 results
![]() |
AP2125KC-4.2TRG1
Diodes-BCD
|
Check for Price | Transferred | 6 V | 4.7 V | 4.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 4.284 V | 4.116 V | CMOS | 2 % | R-PDSO-G4 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | GREEN, SC-82, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
![]() |
AP2125KC-4.2TRG1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 6 V | 4.7 V | 4.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 4.284 V | 4.116 V | CMOS | 2 % | R-PDSO-G4 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | DIODES INC | SOIC | GREEN, SC-82, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |