Parametric results for: ap1117y25l-13 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap1117y25l13
Select parts from the table below to compare.
Compare
Compare
AP1117Y25L-13
Diodes Incorporated
Check for Price Buy Yes Yes Obsolete 12 V 4 V 2.5 V 1.3 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 18 V 0.005 % 0.025 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PSSO-F3 e3 Not Qualified 3 125 °C 260 3 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN FLAT 1.5 mm SINGLE 2.48 mm 4.5 mm 1.6 mm DIODES INC SOT-89 ROHS COMPLIANT, SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated