Filter Your Search
1 - 4 of 4 results
![]() |
AMP02EPZ
Analog Devices Inc
|
$35.7861 | No | Yes | Active | 200 µV | 1.2 MHz | 6 V/us | 10 nA | 10 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 5 nA | -18 V | 18 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
![]() |
AMP02EP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 200 µV | 1.2 MHz | 6 V/us | 10 nA | 10 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 5 nA | -18 V | 18 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | unknown | ||||||||
|
AMP02EP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 200 µV | 1.2 MHz | 6 V/us | 30 nA | 6 mA | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 15 nA | -18 V | 18 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-8 | unknown | ||||||||||||||||
![]() |
AMP02EP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 200 µV | 1.2 MHz | 6 V/us | 10 nA | 6 mA | 10 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 5 nA | -18 V | 18 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | N-8 | not_compliant | EAR99 | 8542.33.00.01 |