Filter Your Search
1 - 1 of 1 results
![]() |
AMC1301DWVR
Texas Instruments
|
$6.3939 | Yes | Yes | Active | 200 µV | 210 MHz | 8.3 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 3.3 V | 1.49 V | 1 kV | 0.03 % | 5.5 V | AUTOMOTIVE | 0.21 | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 2016-05-20 | Texas Instruments |