Parametric results for: am2lw-2409s-nz under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am2lw2409snz
Select parts from the table below to compare.
Compare
Compare
AM2LW-2409S-NZ
Aimtec
Check for Price Yes Yes Obsolete 24 V 9 V 36 V 9 V 8.55 V 9.45 V 1 YES NO SEATED-HGT NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.5 W R-PDMA-G6 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 13.7 mm 23.86 mm 8.2 mm AIMTEC INC SMD-16/6 compliant EAR99 aimtec
AM2LW-2409S-NZTR
Aimtec
Check for Price Yes Yes Obsolete 24 V 9 V 36 V 9 V 8.55 V 9.45 V 1 YES NO SEATED-HGT NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.5 W R-PDMA-G6 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 13.7 mm 23.86 mm 8.2 mm AIMTEC INC SMD-16/6 compliant EAR99