Parametric results for: am29f010b-90pi under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am29f010b90pi
Select parts from the table below to compare.
Compare
Compare
AM29F010B-90PI
Spansion
Check for Price No No Obsolete 1.0486 Mbit 8 16K 128KX8 5 V 90 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDIP-T32 Not Qualified e0 3 85 °C -40 °C 260 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 42.037 mm 15.24 mm SPANSION INC DIP PLASTIC, MO-015GAP, DIP-32 32 not_compliant EAR99 8542.32.00.51
AM29F010B-90PI
AMD
Check for Price No Transferred 1.0486 Mbit 8 16K 128KX8 5 V 90 ns FLASH YES YES 1000000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDIP-T32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 42.037 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP PLASTIC, DIP-32 32 unknown EAR99 8542.32.00.51