Filter Your Search
1 - 1 of 1 results
|
AM2965DCTB
AMD
|
Check for Price Buy | No | Obsolete | 5 V | 35 ns | 17 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.45 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 |