Filter Your Search
1 - 4 of 4 results
![]() |
AM2960APCB
AMD
|
Check for Price Buy | No | No | Obsolete | 5 V | 30 ns | 1 | 16 | NO | DIP | 50 pF | 3-STATE | S | ERROR DETECTION AND CORRECTION CIRCUIT | BIPOLAR | BUILT IN DIAGNOSTICS; BYTE CONTROL | 365 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 61.849 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | unknown | 8542.39.00.01 | |||||
![]() |
AM2960APCB
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 5 V | 30 ns | 1 | 16 | NO | DIP | 3-STATE | S | ERROR DETECTION AND CORRECTION CIRCUIT | BIPOLAR | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 61.849 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 48 | unknown | |||||||
![]() |
AM2960APC
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 5 V | 30 ns | 1 | 16 | NO | DIP | 3-STATE | S | ERROR DETECTION AND CORRECTION CIRCUIT | BIPOLAR | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 61.849 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 48 | unknown | |||||||
![]() |
AM2960APC
AMD
|
Check for Price Buy | No | No | Obsolete | 5 V | 30 ns | 1 | 16 | NO | DIP | 50 pF | 3-STATE | S | ERROR DETECTION AND CORRECTION CIRCUIT | BIPOLAR | BUILT IN DIAGNOSTICS; BYTE CONTROL | 365 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 61.849 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-48 | 48 | unknown | 8542.39.00.01 |