Filter Your Search
1 - 1 of 1 results
![]() |
AM26C31MFKB
Texas Instruments
|
$31.0799 Buy | Yes | No | Active | 4 V | 5 V | STANDARD | 3-STATE | 4 | 12 ns | LINE DRIVER | BICMOS | YES | 1 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 20 A | TRUE | 3.2 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |