Filter Your Search
1 - 1 of 1 results
![]() |
AM1808EZCEA3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 375 MHz | 16 | 23 | 30 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B361 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | NFBGA-361 | compliant | 3A991.A.2 | 8542.31.00.01 |