Filter Your Search
1 - 2 of 2 results
|
ALC40A101CD450
Aerovox Corporation
|
Check for Price Buy | Obsolete | 100 µF | 450 V | 2.95 A | 955 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALC40 | 105 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | AEROVOX CORP | , | unknown | EAR99 | ||||||||||||||||
|
ALC40A101CD450
KEMET Corporation
|
Check for Price Buy | Yes | Yes | Active | 100 µF | 450 V | 1.18 A | 20 % | 955 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 135 µA | IEC60384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET |