Parametric results for: al1k under Rectifier Diodes

Filter Your Search

1 - 10 of 76 results

|
-
Manufacturer Part Number: al1k
Select parts from the table below to compare.
Compare
Compare
RAL1K
Diotec Semiconductor AG
$0.0391 Yes Active 1 A 1.3 V 500 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 AVALANCHE GENERAL PURPOSE 25 A 1 Not Qualified O-PELF-R2 e1 DO-213AA 1 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA MINIMELF-2 2 not_compliant EAR99 8541.10.00.80
EAL1K
Diotec Semiconductor AG
$0.0628 Yes Active 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 AVALANCHE GENERAL PURPOSE 1 Not Qualified O-PELF-R2 e1 DO-213AA 1 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA MINIMELF-2 2 compliant EAR99 8541.10.00.80
AL1K-67130L-70
Matra MHS
Check for Price Obsolete NO CMOS INTERRUPT FLAG; ARBITER 1 Not Qualified R-GDIP-T48 125 °C -40 °C 48 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MATRA MHS , unknown EAR99 8542.32.00.41 70 ns 8.192 kbit MULTI-PORT SRAM 8 2 1.024 k 1000 ASYNCHRONOUS 1KX8 3-STATE YES DIP PARALLEL MIL-STD-883 Class B (Modified) 2 V 3.6 V 3 V 3.3 V AUTOMOTIVE
AL1K-67132L-55
Temic Semiconductors
Check for Price No Obsolete NO CMOS Not Qualified R-XDIP-T48 e0 125 °C -40 °C 48 CERAMIC RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TEMIC SEMICONDUCTORS unknown EAR99 8542.32.00.41 55 ns 16.384 kbit MULTI-PORT SRAM 8 2 2.048 k 2000 ASYNCHRONOUS 2KX8 3-STATE DIP PARALLEL MIL-STD-883 Class B 2 V 3.6 V 3 V 3.3 V AUTOMOTIVE COMMON DIP48,.6 20 µA 90 µA
AL1K-67130V-45
Temic Semiconductors
Check for Price No Obsolete NO CMOS Not Qualified R-XDIP-T48 e0 125 °C -40 °C 48 CERAMIC RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TEMIC SEMICONDUCTORS unknown EAR99 8542.32.00.41 45 ns 8.192 kbit MULTI-PORT SRAM 8 2 1.024 k 1000 ASYNCHRONOUS 1KX8 3-STATE DIP PARALLEL MIL-STD-883 Class B 2 V 3.6 V 3 V 3.3 V AUTOMOTIVE COMMON DIP48,.6 20 µA 90 µA
AL1K-67132L-70
Matra MHS
Check for Price Obsolete NO CMOS ARBITER 1 Not Qualified R-GDIP-T48 125 °C -40 °C 48 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MATRA MHS , unknown EAR99 8542.32.00.41 70 ns 16.384 kbit MULTI-PORT SRAM 8 2 2.048 k 2000 ASYNCHRONOUS 2KX8 3-STATE YES DIP PARALLEL MIL-STD-883 Class B (Modified) 2 V 3.6 V 3 V 3.3 V AUTOMOTIVE
AL1K-67132V-55SHXXX
Matra MHS
Check for Price Obsolete NO CMOS ARBITER 1 Not Qualified R-GDIP-T48 125 °C -40 °C 48 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MATRA MHS , unknown EAR99 8542.32.00.41 55 ns 16.384 kbit MULTI-PORT SRAM 8 2 2.048 k 2000 ASYNCHRONOUS 2KX8 3-STATE YES DIP PARALLEL MIL-STD-883 Class B (Modified) 2 V 3.6 V 3 V 3.3 V AUTOMOTIVE
AL1K-67130L-45
Temic Semiconductors
Check for Price No Obsolete NO CMOS Not Qualified R-XDIP-T48 e0 125 °C -40 °C 48 CERAMIC RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TEMIC SEMICONDUCTORS unknown EAR99 8542.32.00.41 45 ns 8.192 kbit MULTI-PORT SRAM 8 2 1.024 k 1000 ASYNCHRONOUS 1KX8 3-STATE DIP PARALLEL MIL-STD-883 Class B 2 V 3.6 V 3 V 3.3 V AUTOMOTIVE COMMON DIP48,.6 20 µA 100 µA
AL1K-67142L-45
Matra MHS
Check for Price Obsolete NO CMOS 1 Not Qualified R-GDIP-T48 125 °C -40 °C 48 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MATRA MHS unknown EAR99 8542.32.00.41 45 ns 16.384 kbit MULTI-PORT SRAM 8 2 2.048 k 2000 ASYNCHRONOUS 2KX8 3-STATE YES DIP PARALLEL MIL-STD-883 Class B (Modified) 2 V 3.6 V 3 V 3.3 V AUTOMOTIVE
AL1K-67132V-55
Matra MHS
Check for Price Obsolete NO CMOS ARBITER 1 Not Qualified R-GDIP-T48 125 °C -40 °C 48 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MATRA MHS , unknown EAR99 8542.32.00.41 55 ns 16.384 kbit MULTI-PORT SRAM 8 2 2.048 k 2000 ASYNCHRONOUS 2KX8 3-STATE YES DIP PARALLEL MIL-STD-883 Class B (Modified) 2 V 3.6 V 3 V 3.3 V AUTOMOTIVE