Parametric results for: ak6-170c under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: ak6170c
Select parts from the table below to compare.
Compare
Compare
AK6-170C
Littelfuse Inc
$40.3360 Buy No Yes Active 260 V 200 V SILICON 180 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 220 V 6 kW Not Qualified R-PDIP-W2 e4 UL RECOGNIZED 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR IN-LINE SILVER WIRE DUAL LITTELFUSE INC 2 unknown EAR99 8541.10.00.50
AK6-170C-12
Littelfuse Inc
$41.1017 Buy Active SILICON 180 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 220 V IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR THROUGH-HOLE LITTELFUSE INC unknown EAR99 8541.10.00.50
AK6-170C-Y
Littelfuse Inc
$47.1655 Buy Yes Active 260 V 10 µA 200 V SILICON 180 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 220 V 170 V R-X(NULL)-T2 IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED 125 °C -55 °C ISOLATED 2 UNSPECIFIED RECTANGULAR THROUGH-HOLE LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE
AK6-170C
Micro Commercial Components
Check for Price Buy Yes Active 260 V 20 µA SILICON 180 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 1.56 MW 170 V R-P(NULL)-T2 UL RECOGNIZED 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR THROUGH-HOLE MICRO COMMERCIAL COMPONENTS CORP compliant MCC
AK6-170C-Y-12
Littelfuse Inc
Check for Price Buy Active 260 V 10 µA 200 V SILICON 180 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 220 V 170 V R-X(NULL)-T2 IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED 125 °C -55 °C ISOLATED 2 UNSPECIFIED RECTANGULAR THROUGH-HOLE LITTELFUSE INC unknown EAR99 8541.10.00.50
AK6-170C-HF
Micro Commercial Components
Check for Price Buy Active 260 V 20 µA SILICON 180 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 1.56 MW 170 V R-P(NULL)-T2 UL RECOGNIZED 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR THROUGH-HOLE MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50
AK6-170C-BP-HF
Micro Commercial Components
Check for Price Buy Yes Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE NO AVALANCHE 1 260 10 2 PLASTIC/EPOXY RECTANGULAR THROUGH-HOLE MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
AK6-170C
Alpha & Omega Semiconductor
Check for Price Buy Yes Active 260 V 10 µA 200 V SILICON 180 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 220 V 1.56 MW 170 V R-X(NULL)-T2 e4 IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR Silver (Ag) THROUGH-HOLE ALPHA & OMEGA SEMICONDUCTOR LTD unknown
AK6-170C-BP
Micro Commercial Components
Check for Price Buy Yes Active 260 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE NO 170 V AVALANCHE 1 260 10 2 PLASTIC/EPOXY RECTANGULAR THROUGH-HOLE MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 MCC