Filter Your Search
1 - 10 of 20 results
|
AHV2815DF/ES
International Rectifier
|
Check for Price Buy | No | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 500 mA | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.5 % | 1 % | 1 | CURRENT | HYBRID | MILITARY | 15 W | R-CDFM-P10 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 10.16 mm | DUAL | 28.194 mm | 73.152 mm | 10.287 mm | LAMBDA ADVANCED ANALOG INC | SFM | , | 10 | unknown | EAR99 | ||||||||
|
AHV2815DF/HBPBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | SFM | , | 10 | compliant | EAR99 | ||||||||||||||
|
AHV2815DF/HBPBF
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | ||||||||||||||||||
|
AHV2815DF/CH
Infineon Technologies AG
|
Check for Price Buy | No | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 500 mA | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.01125 % | 1 % | 1 | HYBRID | MILITARY | 15 W | R-CDFM-P10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | CERAMIC, METAL-SEALED COFIRED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 28.194 mm | 73.152 mm | 10.287 mm | INFINEON TECHNOLOGIES AG | FM-10 | not_compliant | EAR99 | |||||||||
|
AHV2815DF/CH
International Rectifier
|
Check for Price Buy | No | No | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 500 mA | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-CDFM-P10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | CERAMIC, METAL-SEALED COFIRED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 28.194 mm | 73.152 mm | 10.287 mm | INTERNATIONAL RECTIFIER CORP | SFM | DIP, DIP10,1.0,400TB | 10 | compliant | EAR99 | |||||||
|
AHV2815DF/CHPBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | SFM | , | 10 | compliant | EAR99 | |||||||||||||
|
AHV2815DF/ESPBF
International Rectifier
|
Check for Price Buy | Yes | Yes | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | SFM | , | 10 | compliant | EAR99 | ||||||||||||||
|
AHV2815DF/HBB
Infineon Technologies AG
|
Check for Price Buy | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AHV2815DF/ES
Infineon Technologies AG
|
Check for Price Buy | No | Transferred | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 500 mA | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.01125 % | 1 % | 1 | HYBRID | MILITARY | 15 W | R-CDFM-P10 | e0 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 28.194 mm | 73.152 mm | 10.287 mm | INFINEON TECHNOLOGIES AG | FM-10 | not_compliant | EAR99 | ||||||||||
|
AHV2815DF/ESPBF
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | 28 V | 15 V | 40 V | 16 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant |