Parametric results for: afl2815sw/ch under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: afl2815swch
Select parts from the table below to compare.
Compare
Compare
AFL2815SW/CH
Infineon Technologies AG
Check for Price No Obsolete 28 V 15 V 40 V 16 V 14.7 V 15.3 V 8 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 120 W R-XDMA-P12 e0 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 12 UNSPECIFIED DMA MODULE,12LEAD,2.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 5.08 mm DUAL 38.1 mm 63.5 mm 9.652 mm INFINEON TECHNOLOGIES AG HERMETIC SEALED PACKAGE-12 not_compliant EAR99
AFL2815SW/CH
International Rectifier
Check for Price No No Transferred 28 V 15 V 40 V 16 V 14.7 V 15.3 V 8 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 120 W R-XDMA-P12 e0 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 12 UNSPECIFIED DMA MODULE,12LEAD,2.5 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL INTERNATIONAL RECTIFIER CORP , MODULE,12LEAD,2.5 compliant EAR99
AFL2815SW/CHPBF
Infineon Technologies AG
Check for Price Yes Active 28 V 15 V 40 V 16 V 14.7 V 15.3 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 120 W R-XDMA-P12 Not Qualified 125 °C -55 °C 260 MIL-PRF-38534 Class H 40 12 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL INFINEON TECHNOLOGIES AG , compliant
AFL2815SW/CHPBF
International Rectifier
Check for Price Yes Yes Transferred 28 V 15 V 40 V 16 V 14.7 V 15.3 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID MILITARY 120 W R-XDMA-P12 Not Qualified 125 °C -55 °C 260 MIL-PRF-38534 Class H 40 12 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL INTERNATIONAL RECTIFIER CORP , compliant EAR99 MODULE 12