Parametric results for: afk106m35c12t-f under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: afk106m35c12tf
Select parts from the table below to compare.
Compare
Compare
AFK106M35C12T-F
Cornell Dubilier Electronics Inc
$0.2852 Buy Yes Yes Active 10 µF 35 V 120 mA 20 % 2621 700 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 3.5 µA 0.12 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR YES Tin/Bismuth (Sn/Bi) FLAT 5 mm 5.8 mm 6.5 mm 5.3 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.22.00.20 Cornell Dubilier