Parametric results for: adv3219acpz-r7 under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adv3219acpzr7
Select parts from the table below to compare.
Compare
Compare
ADV3219ACPZ-R7
Analog Devices Inc
Check for Price Buy No Yes Active 5 V YES -5 V ANALOG CIRCUIT -5.5 V -4.5 V 2 1 8 mA 5.5 V 4.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 900 µm 3 mm ANALOG DEVICES INC SOIC 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 8 CP-8-11 compliant EAR99 8542.39.00.01 Analog Devices