Parametric results for: adum4136brwz under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adum4136brwz
Select parts from the table below to compare.
Compare
Compare
ADUM4136BRWZ
Analog Devices Inc
$5.2133 No Yes Active 5 V 15 V 4.61 A 68 ns 68 ns BUFFER OR INVERTER BASED IGBT DRIVER SECONDARY SIDE SUPPLY (NEG SIDE)= -15V TO 0V YES 1 6 V 2.5 V 35 V 12 V YES AUTOMOTIVE R-PDSO-G16 e3 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC-16 16 RW-16 compliant 2016-07-06 Analog Devices
ADUM4136BRWZ-RL
Analog Devices Inc
Check for Price No Yes Active 5 V 15 V 4.61 A 68 ns 68 ns BUFFER OR INVERTER BASED IGBT DRIVER SECONDARY SIDE SUPPLY (NEG SIDE)= -15V TO 0V YES 1 6 V 2.5 V 35 V 12 V YES AUTOMOTIVE R-PDSO-G16 e3 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC-16 16 RW-16 compliant 2016-07-06 Analog Devices