Parametric results for: aduc7025bcpz32-rl under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: aduc7025bcpz32rl
Select parts from the table below to compare.
Compare
Compare
ADUC7025BCPZ32-RL7
Analog Devices Inc
Check for Price Yes Yes Obsolete 32 44 MHz 32768 4096 ARM7 32 kHz 31 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES 8 YES FLASH 45 mA 3.6 V 2.7 V AUTOMOTIVE S-XQCC-N64 Not Qualified e3 3 125 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ANALOG DEVICES INC QFN 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 64 unknown 8542.31.00.01
ADUC7025BCPZ32-RL
Analog Devices Inc
Check for Price No Yes Obsolete 32 41.78 MHz 32768 4096 ARM7 44 MHz 31 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 45 mA 3.6 V 2.7 V AUTOMOTIVE S-XQCC-N64 Not Qualified e3 3 125 °C -40 °C 260 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ANALOG DEVICES INC QFN 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 64 unknown 8542.31.00.01 CP-64-1 3A991.A.2