Parametric results for: adsp-bf548bbcz-5a under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: adspbf548bbcz5a
Select parts from the table below to compare.
Compare
Compare
ADSP-BF548BBCZ-5A
Analog Devices Inc
$40.7658 Buy No Yes Active 32 533 MHz 16 22 50 MHz YES 1.25 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 1.43 V 1.188 V INDUSTRIAL S-PBGA-B400 Not Qualified e1 3 85 °C -40 °C 260 30 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.7 mm 17 mm 17 mm ANALOG DEVICES INC BGA 17 X 17 MM, ROHS COMPLIANT, CSBGA-400 400 BC-400-1 compliant 5A992.C 8542.31.00.01 Analog Devices
ADSP-BF548BBCZ-5AA
Analog Devices Inc
Check for Price Buy No Yes Active 32 16 13 50 MHz YES 1.25 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 1.43 V 1.188 V INDUSTRIAL S-PBGA-B400 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 400 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 17 mm 17 mm ANALOG DEVICES INC CSBGA-400 400 BC-400-1 compliant 5A992.C 8542.31.00.01 Analog Devices