Parametric results for: adsp-bf533sbbc400 under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adspbf533sbbc400
Select parts from the table below to compare.
Compare
Compare
ADSP-BF533SBBC400
Analog Devices Inc
Check for Price Buy No No Obsolete 32 400 MHz 16 20 40 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3V OR 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.32 V 800 mV INDUSTRIAL S-PBGA-B160 Not Qualified e0 85 °C -40 °C 160 PLASTIC/EPOXY LFBGA BGA160,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD SILVER BALL 800 µm BOTTOM 1.7 mm 12 mm 12 mm ANALOG DEVICES INC BGA 12 X 12 MM, 1.70 MM HEIGHT, MO-205AE, CSPBGA-160 160 BC-160-2 unknown 3A991.A.2 8542.31.00.01