Filter Your Search
1 - 1 of 1 results
![]() |
ADSP-BF531WBSTZ-4A
Analog Devices Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 32 | 400 MHz | 16 | 20 | 40 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3V OR 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.32 V | 800 mV | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ANALOG DEVICES INC | QFP | 24 X 24 MM, ROHS COMPLIANT, LQFP-176 | 176 | unknown | 3A991.A.2 | 8542.31.00.01 |