Parametric results for: adsp-bf518bbcz-4 under Digital Signal Processors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adspbf518bbcz4
Select parts from the table below to compare.
Compare
Compare
ADSP-BF518BBCZ4F16
Analog Devices Inc
Check for Price Buy No Yes Obsolete DIGITAL SIGNAL PROCESSOR, OTHER CMOS e1 3 260 30 Tin/Silver/Copper (Sn/Ag/Cu) ANALOG DEVICES INC , 168 BC-168-1 compliant 8542.31.00.01 Analog Devices
ADSP-BF518BBCZ-4F4
Analog Devices Inc
Check for Price Buy No Yes Obsolete 32 400 MHz 16 19 400 MHz YES 1.4 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 1.47 V 1.164 V INDUSTRIAL S-PBGA-B168 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 168 PLASTIC/EPOXY LFBGA BGA168,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 12 mm 12 mm ANALOG DEVICES INC ROHS COMPLIANT, MO-275GGAB-1, CSPBGA-168 168 BC-168-1 unknown 8542.31.00.01 Analog Devices BGA 3A991.A.2
ADSP-BF518BBCZ-4
Analog Devices Inc
Check for Price Buy No Yes Active 32 400 MHz 16 19 400 MHz YES 1.4 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 1.47 V 1.164 V INDUSTRIAL S-PBGA-B168 Not Qualified e1 3 85 °C -40 °C 168 PLASTIC/EPOXY LFBGA BGA168,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.7 mm 12 mm 12 mm ANALOG DEVICES INC CSPBGA-168 168 BC-168-1 compliant 8542.31.00.01 Analog Devices BGA 3A991.A.2