Filter Your Search
1 - 3 of 3 results
![]() |
ADSP-2183KST-160
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 16 | 16384 | 24 | 14 | 20 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ANALOG DEVICES INC | QFP | METRIC, PLASTIC, TQFP-128 | 128 | unknown | 8542.31.00.01 | ||||||
![]() |
ADSP-2183KST-160
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 24 | 14 | 20 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G128 | COMMERCIAL | e0 | 3 | 70 °C | 240 | 30 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 128 | unknown | |||||||
|
ADSP-2183KST-160X
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 16 | 16384 | 24 | 14 | 20 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | ANALOG DEVICES INC | QFP, QFP128,.63X.87,20 | unknown | 8542.31.00.01 | 3A991.A.2 |