Filter Your Search
1 - 2 of 2 results
![]() |
ADSP-2101BP-50
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 16 | 512 | 24 | 14 | 12.5 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 2 | 16 | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ANALOG DEVICES INC | LCC | PLCC-68 | 68 | unknown | 8542.31.00.01 | ||||||
![]() |
ADSP-2101BP-50
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 24 | 14 | 12.5 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown |