Parametric results for: ads8661ipw under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads8661ipw
Select parts from the table below to compare.
Compare
Compare
ADS8661IPWR
Texas Instruments
$2.1520 Buy Yes Yes Active 5 V 12.288 V 1 0.0085 % 12 1.25 MHz 550 ns YES ADC, SUCCESSIVE APPROXIMATION -12.288 V 1 BINARY SAMPLE 9 mA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G16 e4 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 2016-12-31 Texas Instruments
ADS8661IPW
Texas Instruments
$2.5824 Buy Yes Yes Active 5 V 12.288 V 1 0.0085 % 12 1.25 MHz 550 ns YES ADC, SUCCESSIVE APPROXIMATION -12.288 V 1 BINARY SAMPLE 9 mA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G16 e4 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 2016-12-31 Texas Instruments 8542.39.00.01