Parametric results for: ads8519idb under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ads8519idb
Select parts from the table below to compare.
Compare
Compare
ADS8519IDBR
Texas Instruments
$6.7280 Buy Yes Yes Active 5 V 10 V 1 0.0046 % 16 250 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 25 mA 1.65 V CMOS INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS8519IDB
Texas Instruments
$8.0740 Buy Yes Yes Active 5 V 10 V 1 0.0046 % 16 250 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 25 mA 1.65 V CMOS INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS8519IDBG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10 V 1 0.0046 % 16 250 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 unknown 8542.39.00.01 Texas Instruments
ADS8519IDBRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 10 V 1 0.0046 % 16 250 kHz 4 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 unknown 8542.39.00.01 Texas Instruments