Parametric results for: ads8484irgzr under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads8484irgzr
Select parts from the table below to compare.
Compare
Compare
ADS8484IRGZRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.111 V 1 0.0015 % 18 1.25 MHz 610 ns YES ADC, SUCCESSIVE APPROXIMATION -4.081 V 1 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN 7 X 7 MM, GREEN, PLASTIC, QFN-48 48 unknown 8542.39.00.01
ADS8484IRGZR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.111 V 1 0.0015 % 18 1.25 MHz 610 ns YES ADC, SUCCESSIVE APPROXIMATION -4.081 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN 7 X 7 MM, GREEN, PLASTIC, QFN-48 48 compliant 8542.39.00.01