Parametric results for: ads8471irgzt under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ads8471irgzt
Select parts from the table below to compare.
Compare
Compare
ADS8471IRGZT
Texas Instruments
$16.7257 Yes Yes Active 5 V 4.096 V 1 0.0031 % 16 1 MHz 700 ns YES ADC, PROPRIETARY METHOD 1 BINARY SAMPLE 2.7 V INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN QFN-48 48 compliant EAR99 8542.39.00.01 Texas Instruments
ADS8471IRGZTG4
Texas Instruments
Check for Price Yes Obsolete 5 V 4.2 V 1 0.0031 % 16 1 MHz 700 ns YES ADC, PROPRIETARY METHOD 1 BINARY SAMPLE 48 mA CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN 7 X 7 MM, GREEN, PLASTIC, QFN-48 48 compliant 8542.39.00.01 Texas Instruments