Parametric results for: ads8381ipfbt under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads8381ipfbt
Select parts from the table below to compare.
Compare
Compare
ADS8381IPFBT
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 4.096 V 1 0.0023 % 18 580 kHz 1.4 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 26 mA 2.7 V CMOS INDUSTRIAL PARALLEL, 8 BITS, PARALLEL, WORD S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-48 48 compliant 8542.39.00.01 Texas Instruments
ADS8381IPFBTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 4.096 V 1 0.0023 % 18 580 kHz 1.4 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, 8 BITS, PARALLEL, WORD S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-48 48 unknown 8542.39.00.01