Parametric results for: ads7961sdbtr under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ads7961sdbtr
Select parts from the table below to compare.
Compare
Compare
ADS7961SDBTR
Texas Instruments
$2.4455 Yes Yes Active 3.3 V 5.25 V 16 0.1172 % 8 1 MHz 800 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 3 mA 1.7 V CMOS AUTOMOTIVE SERIAL R-PDSO-G38 Not Qualified e4 2 125 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-38 38 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7961SDBTRG4
Texas Instruments
Check for Price No Obsolete 3.3 V 5.02 V 16 0.1172 % 8 1 MHz 800 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 3 mA 1.7 V CMOS AUTOMOTIVE SERIAL R-PDSO-G38 Not Qualified e4 2 125 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP38,.25,20 38 compliant 8542.39.00.01 Texas Instruments