Filter Your Search
1 - 6 of 6 results
![]() |
ADS7869IPZTR
Texas Instruments
|
$16.1401 | Yes | Yes | Active | 5 V | YES | AC MOTOR CONTROLLER | CMOS | ALSO REQUIRES 2.7V TO 3.6V SUPPLY | 2.5 V | 1 | 50 mA | 4.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ADS7869IPZTTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | AC MOTOR CONTROLLER | ALSO NEEDS A SUPPLY OF 2.7 TO 3.6 VOLTS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, | 100 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
ADS7869IPZTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | YES | AC MOTOR CONTROLLER | CMOS | ALSO REQUIRES 2.7V TO 3.6V SUPPLY | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, | 100 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
ADS7869IPZTT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | YES | AC MOTOR CONTROLLER | ALSO NEEDS A SUPPLY OF 2.7 TO 3.6 VOLTS | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, | 100 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
ADS7869IPZTRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | YES | AC MOTOR CONTROLLER | CMOS | ALSO REQUIRES 2.7V TO 3.6V SUPPLY | 1 | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
ADS7869IPZT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | YES | AC MOTOR CONTROLLER | CMOS | ALSO REQUIRES 2.7V TO 3.6V SUPPLY | 2.5 V | 1 | 50 mA | 4.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |