Parametric results for: ads7805u under Analog to Digital Converters

Filter Your Search

1 - 10 of 16 results

All Filters
|
-
-
-
Manufacturer Part Number: ads7805u
Select parts from the table below to compare.
Compare
Compare
ADS7805U/1K
Texas Instruments
$38.0444 Yes Yes Active 5 V 5.25 V 1 0.0061 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION 4.75 V 1 2'S COMPLEMENT BINARY SAMPLE 4.75 V CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7805U
Texas Instruments
$40.3502 Yes Yes Active 5 V 5.25 V 1 0.0061 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION 4.75 V 1 2'S COMPLEMENT BINARY SAMPLE 4.75 V CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7805UB/1K
Texas Instruments
$49.8037 Yes Yes Active 5 V 5.25 V 1 0.0046 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION 4.75 V 1 2'S COMPLEMENT BINARY SAMPLE 4.75 V CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7805UB
Texas Instruments
$52.1095 Yes Yes Active 5 V 5.25 V 1 0.0046 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION 4.75 V 1 2'S COMPLEMENT BINARY SAMPLE 4.75 V CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7805UB/1K
Burr-Brown Corp
Check for Price Yes Obsolete 5 V 10 V 1 0.0046 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified 3 85 °C -25 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm BURR-BROWN CORP GREEN, PLASTIC, SOIC-28 unknown 8542.39.00.01
ADS7805U
Burr-Brown Corp
Check for Price No Transferred 5 V 10 V 1 0.0061 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e0 85 °C -25 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 17.9 mm BURR-BROWN CORP unknown 8542.39.00.01
ADS7805UBE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.25 V 1 0.0046 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION 4.75 V 1 2'S COMPLEMENT BINARY SAMPLE 4.75 V CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP28,.4 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7805U/1KE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.25 V 1 0.0061 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION 4.75 V 1 2'S COMPLEMENT BINARY SAMPLE 4.75 V CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7805U/1K
Burr-Brown Corp
Check for Price Yes Obsolete 5 V 10 V 1 0.0061 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified 3 85 °C -25 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm BURR-BROWN CORP GREEN, PLASTIC, SOIC-28 unknown 8542.39.00.01
ADS7805UE4
Texas Instruments
Check for Price Yes Obsolete 5 V 10 V 1 0.0061 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP28,.4 28 compliant 8542.39.00.01 Texas Instruments