Filter Your Search
1 - 8 of 8 results
![]() |
ADS774KU/1K
Texas Instruments
|
$22.9534 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0122 % | 12 | 117 kHz | 8.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 4.5 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 24 mA | 4.5 V | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ADS774KU
Texas Instruments
|
$24.6192 | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0122 % | 12 | 117 kHz | 8.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 4.5 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 24 mA | 4.5 V | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ADS774KU-4E4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 10 V | 1 | 0.0122 % | 12 | 117 kHz | 8.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | ||||||||||
![]() |
ADS774KU/1KE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 1 | 0.0122 % | 12 | 117 kHz | 8.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 4.5 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 4.5 V | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
ADS774KUE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | 1 | 0.0122 % | 12 | 117 kHz | 8.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 4.5 V | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
ADS774KU
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 10 V | 1 | 0.0122 % | 12 | 117 kHz | 8.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 24 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SOIC-28 | unknown | 8542.39.00.01 | |||||||||||||||
|
ADS774KU/1K
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 V | 10 V | 1 | 0.0122 % | 12 | 117 kHz | 8.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | BURR-BROWN CORP | GREEN, PLASTIC, SOIC-28 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
ADS774KU
Spectrum Microwave
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.0122 % | 12 | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 24 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.77 mm | 17.9 mm | MICRO NETWORKS CORP | SOIC | PLASTIC, SOIC-28 | 28 | unknown | 8542.39.00.01 |