Parametric results for: ads774ju under Analog to Digital Converters

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: ads774ju
Select parts from the table below to compare.
Compare
Compare
ADS774JU/1K
Texas Instruments
$21.9391 Yes Yes Active 5 V 5.5 V 1 0.0244 % 12 117 kHz 8.5 µs YES ADC, SUCCESSIVE APPROXIMATION 4.5 V -15 V 1 BINARY, OFFSET BINARY SAMPLE 24 mA 4.5 V CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS774JU
Texas Instruments
$24.6837 Yes Yes Active 5 V 5.5 V 1 0.0244 % 12 117 kHz 8.5 µs YES ADC, SUCCESSIVE APPROXIMATION 4.5 V -15 V 1 BINARY, OFFSET BINARY SAMPLE 24 mA 4.5 V CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS774JU/1K
Burr-Brown Corp
Check for Price Yes Obsolete 5 V 10 V 1 0.0244 % 12 117 kHz 8.5 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, OFFSET BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified 3 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm BURR-BROWN CORP GREEN, PLASTIC, SOIC-28 unknown 8542.39.00.01
ADS774JUE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10 V 1 0.0244 % 12 117 kHz 8.5 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY SAMPLE 24 mA 4.5 V CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
ADS774JU/1KE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10 V 1 0.0244 % 12 117 kHz 8.5 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY, OFFSET BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-28 28 compliant 8542.39.00.01
ADS774JU
Spectrum Microwave
Check for Price No Obsolete 5 V 10 V 1 0.0244 % 12 YES ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY SAMPLE 24 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.77 mm 17.9 mm MICRO NETWORKS CORP SOIC PLASTIC, SOIC-28 28 unknown 8542.39.00.01
ADS774JU
Burr-Brown Corp
Check for Price No Transferred 5 V 10 V 1 0.0244 % 12 117 kHz 8.5 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 BINARY, OFFSET BINARY SAMPLE 24 mA CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP SOIC-28 unknown 8542.39.00.01