Filter Your Search
1 - 2 of 2 results
![]() |
ADS6149IRGZT
Texas Instruments
|
$110.6910 Buy | Yes | Yes | Active | 3.3 V | 2 V | 1 | 0.0305 % | 14 | 250 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | QFN-48 | 48 | compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ADS6149IRGZTG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 3.3 V | 2 V | 1 | 0.0305 % | 14 | 250 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | unknown | 3A991.C.3 | 8542.39.00.01 |