Parametric results for: ads5562irgzt under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ads5562irgzt
Select parts from the table below to compare.
Compare
Compare
ADS5562IRGZT
Texas Instruments
$50.5735 Buy Yes Yes Active 3.3 V 3.6 V 1 0.013 % 16 80 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 3.6 -3.6 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE 250 mA INDUSTRIAL SERIAL, PARALLEL, WORD S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN VQFN-48 48 compliant 3A001.A.5.A.5 8542.39.00.01 Texas Instruments
ADS5562IRGZTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.3 V 3.56 V 1 0.013 % 16 80 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL, PARALLEL, WORD S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN 7 X 7 MM, GREEN, PLASTIC, VQFN-48 48 unknown 3A991.C.4 8542.39.00.01