Parametric results for: ads5463mpfpep under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ads5463mpfpep
Select parts from the table below to compare.
Compare
Compare
ADS5463MPFPEP
Texas Instruments
$214.8854 Buy Yes Yes Active 5 V 2.2 V 1 0.061 % 12 500 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2.2 -2.2 V 1 OFFSET BINARY TRACK 365 mA BIPOLAR MILITARY PARALLEL, WORD S-PQFP-G80 Not Qualified e4 3 125 °C -55 °C 260 30 80 PLASTIC/EPOXY HTFQFP TQFP80,.55SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 12 mm 1.2 mm 12 mm TEXAS INSTRUMENTS INC QFP HTQFP-80 80 compliant 3A001.A.2.C 8542.39.00.01 Texas Instruments