Parametric results for: ads4142irgzt under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ads4142irgzt
Select parts from the table below to compare.
Compare
Compare
ADS4142IRGZT
Texas Instruments
$14.7717 Yes Yes Active 1.8 V 2 V 1 0.0275 % 14 65 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2 -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE 75 mA INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN VQFN-48 48 compliant 3A991.C.3 8542.39.00.01 Texas Instruments