Parametric results for: ads1672ipag under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ads1672ipag
Select parts from the table below to compare.
Compare
Compare
ADS1672IPAGR
Texas Instruments
$14.2477 Buy Yes Yes Active 5 V 3.25 V 1 0.00095 % 24 625 kHz YES ADC, DELTA-SIGMA -3 V 1 2'S COMPLEMENT BINARY 55 mA 2.7 V INDUSTRIAL SERIAL S-PQFP-G64 Not Qualified e4 4 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP TQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments
ADS1672IPAG
Texas Instruments
$16.6076 Buy Yes Yes Active 5 V 3.25 V 1 0.00095 % 24 625 kHz YES ADC, DELTA-SIGMA -3 V 1 2'S COMPLEMENT BINARY 55 mA 2.7 V INDUSTRIAL SERIAL S-PQFP-G64 Not Qualified e4 4 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP TQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments
ADS1672IPAGG4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 3 V 1 0.00095 % 24 625 kHz YES ADC, DELTA-SIGMA -3 V 1 2'S COMPLEMENT BINARY 55 mA 2.7 V INDUSTRIAL SERIAL S-PQFP-G64 Not Qualified e4 4 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP TQFP-64 64 compliant 8542.39.00.01 Texas Instruments
ADS1672IPAGRG4
Texas Instruments
Check for Price Buy No Obsolete 5 V 3 V 1 0.00095 % 24 625 kHz YES ADC, DELTA-SIGMA -3 V 1 2'S COMPLEMENT BINARY 55 mA 2.7 V INDUSTRIAL SERIAL S-PQFP-G64 Not Qualified e4 4 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP64,.47SQ 64 compliant 8542.39.00.01 Texas Instruments