Parametric results for: ads1286u under Analog to Digital Converters

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
-
Manufacturer Part Number: ads1286u
Select parts from the table below to compare.
Compare
Compare
ADS1286UA/2K5
Texas Instruments
$3.8517 Yes Yes Active 5 V 5.25 V 1 0.0488 % 12 20 kHz 60 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 4.5 V CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
ADS1286U
Texas Instruments
$4.6605 Yes Obsolete 5 V 5.3 V 1 0.0488 % 12 20 kHz 60 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 4.5 V CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.91 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant 8542.39.00.01 Texas Instruments
ADS1286UA
Texas Instruments
$4.7040 Yes Yes Active 5 V 5.25 V 1 0.0488 % 12 20 kHz 60 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 4.5 V CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
ADS1286U/2K5G4
Texas Instruments
Check for Price Yes Obsolete 5 V 5.3 V 1 0.0488 % 12 20 kHz 60 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 4.5 V CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.91 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01 Texas Instruments
ADS1286UA/2K5G4
Texas Instruments
Check for Price Yes Yes Active 5 V 5.25 V 1 0.0488 % 12 20 kHz 60 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 4.5 V CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
ADS1286UC
Burr-Brown Corp
Check for Price No Transferred 5 V 5.05 V 1 0.0244 % 12 20 kHz YES ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE 500 µA CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP unknown 8542.39.00.01
ADS1286UK
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.3 V 1 0.0488 % 12 20 kHz 60 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e4 2 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 unknown 8542.39.00.01
ADS1286UL
Texas Instruments
Check for Price No Yes Obsolete 5 V 5.3 V 1 0.0244 % 12 20 kHz 60 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant 8542.39.00.01
ADS1286U
Burr-Brown Corp
Check for Price No Transferred 5 V 5.05 V 1 0.0488 % 12 20 kHz YES ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE 500 µA CMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP unknown 8542.39.00.01
ADS1286UC/2K5
Texas Instruments
Check for Price Yes Obsolete 5 V 5 V 1 0.0244 % 12 20 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown 8542.39.00.01