Parametric results for: ads1286pc under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ads1286pc
Select parts from the table below to compare.
Compare
Compare
ADS1286PCG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.3 V 1 0.0244 % 12 20 kHz 60 µs NO ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDIP-T8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 unknown 8542.39.00.01
ADS1286PC
Texas Instruments
Check for Price Yes Obsolete 5 V 5.3 V 1 0.0244 % 12 20 kHz 60 µs NO ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDIP-T8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant 8542.39.00.01
ADS1286PC
Burr-Brown Corp
Check for Price No Transferred 5 V 5.05 V 1 0.0244 % 12 20 kHz NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE 500 µA CMOS INDUSTRIAL SERIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP-8 unknown 8542.39.00.01