Filter Your Search
1 - 1 of 1 results
![]() |
ADS1209SPWR
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 5 V | 5 V | 2 | 0.0122 % | 16 | 10 MHz | YES | ADC, DELTA-SIGMA | -500 mV | 1 | BINARY | 17 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |