Parametric results for: adr440brz-reel7 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adr440brzreel7
Select parts from the table below to compare.
Compare
Compare
ADR440BRZ-REEL7
Analog Devices Inc
$6.5067 Buy No Yes Active 2.048 V 2.047 V 2.049 V 10 mA 3.5 V 3 V 18 V 1 YES YES OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN THREE TERMINAL VOLTAGE REFERENCE 1 3 ppm/°C AUTOMOTIVE 0.05 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
ADR440BRZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 2.048 V 2.047 V 2.049 V 3.5 V 3 V 18 V 1 YES YES OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN THREE TERMINAL VOLTAGE REFERENCE 1 3 ppm/°C AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown