Parametric results for: adr130bujz-reel7 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adr130bujzreel7
Select parts from the table below to compare.
Compare
Compare
ADR130BUJZ-REEL7
Analog Devices Inc
$2.8407 No Yes Active 1 V 996.5 mV 1.0035 V 3 V 2 V 18 V 1 YES NO 0.5V REFERENCE IS ALSO POSSIBLE THREE TERMINAL VOLTAGE REFERENCE 1 25 ppm/°C AUTOMOTIVE 0.35 % R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ANALOG DEVICES INC TSSOP TSOT-6 6 UJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADR130BUJZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 1 V 996.5 mV 1.0035 V 3 V 2 V 18 V 1 YES NO 0.5V REFERENCE IS ALSO POSSIBLE THREE TERMINAL VOLTAGE REFERENCE 1 25 ppm/°C AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ROCHESTER ELECTRONICS INC TSSOP VSSOP, 6 unknown